2M17Z R0G

Taiwan Semiconductor
821-2M17ZR0G
2M17Z R0G

Mfr.:

Description:
Zener Diodes DO-204AC (DO-15), 2000mW, 5%, Zener Diode

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
17 V
Through Hole
2 W
5 %
9 Ohms
- 55 C
+ 175 C
Single
29.4 mA
Reel
Cut Tape
2MxxxZ
Brand: Taiwan Semiconductor
Product Type: Zener Diodes
Factory Pack Quantity: 3500
Subcategory: Diodes & Rectifiers
Zener Current: 107 mA
Part # Aliases: 2M17Z
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: