BC807-40H RFG

Taiwan Semiconductor
821-BC807-40HRFG
BC807-40H RFG

Mfr.:

Description:
Bipolar Transistors - BJT 500mA, -50V PNP transistor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
PNP
Single
45 V
50 V
5 V
700 mV
300 mW
100 MHz
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Continuous Collector Current: 500 mA
DC Collector/Base Gain hFE Min: 250
DC Current Gain hFE Max: 600
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: BC807-40H
Unit Weight: 9.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

BC807-25H & BC807-40H PNP Transistors

Taiwan Semiconductor BC807-25H and BC807-40H PNP Transistors are AEC-Q101 qualified small signal transistors with 300mW power dissipation. These transistors feature high current, low power loss, and high efficiency, making them ideal for automated placement. The BC807-25H and BC807-40H PNP transistors offer 417°C/W junction-to-ambient thermal resistance, 100MHz transition frequency, and 7pF output capacitance. These PNP transistors are RoHS compliant, halogen-free, and come in a small SOT-23 package. The BC807-25H and BC807-40H PNP transistors are ideally used in general switching and amplification applications.

In Stock: 8,715

Stock:
8,715 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.23 $0.23
$0.143 $1.43
$0.09 $9.00
$0.065 $32.50
$0.057 $57.00
Full Reel (Order in multiples of 3000)
$0.047 $141.00
$0.042 $252.00
$0.033 $792.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩