BSS123W RFG

Taiwan Semiconductor
821-BSS123W
BSS123W RFG

Mfr.:

Description:
MOSFETs 100V, 0.16A, Single N-Channel Power MOSFET

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
100 V
160 mA
5 Ohms
20 V
2.5 V
2 nC
- 55 C
+ 150 C
298 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 51 ns
Forward Transconductance - Min: 0.5 S
Pin Count: 3
Product Type: MOSFETs
Rise Time: 11 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channe
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 5 ns
Part # Aliases: BSS123W
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
USHTS:
8541210095
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BSSx N-Channel & P-Channel Power MOSFETs

Taiwan Semiconductor BSSx N-Channel and P-Channel Power MOSFETs feature a low drain-source on-state resistance (RDS(ON)), that minimizes conductive losses. The N-channel power MOSFETs enable a low gate charge for fast power switching. The BSSx power MOSFETs operate from -55°C to 150°C temperature range. These N-channel power MOSFETs are ideal for low side load switching, level shift circuits, and general switch circuits.

Availability

Stock:

Similar Product

Taiwan Semiconductor TQM123KCX RFG
Taiwan Semiconductor
MOSFETs 100V, 0.17A, Single N-Channel Small-signal MOSFETs