BZT52C5V1S R9G

Taiwan Semiconductor
821-BZT52C5V1SR9G
BZT52C5V1S R9G

Mfr.:

Description:
Zener Diodes 200mW, 5%, Small Signal Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
5.1 V
SMD/SMT
SOD-323F-2
200 mW
5 %
1.8 uA
60 Ohms
- 65 C
+ 150 C
Single
5 mA
Reel
Cut Tape
BZT52C
Brand: Taiwan Semiconductor
Height: 1.1 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 1.8 uA
Length: 2.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Width: 1.35 mm
Zener Current: 5 mA
Part # Aliases: BZT52C5V1S
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BZT52C Zener Diodes

Taiwan Semiconductor BZT52C Zener Diodes are designed for precise voltage regulation, voltage reference, and circuit protection applications. These Zener diodes feature ±5% voltage tolerance and Moisture Sensitivity Level (MSL) 1 as per J-STD-020. The BZT52C Zener diodes are Pb-free and RoHS compliant. Typical applications include voltage regulation, voltage reference generation, signal clamping, overvoltage protection, and general-purpose regulation functions in electronic circuits.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.24 $0.24
$0.104 $1.04
$0.09 $9.00
$0.066 $33.00
$0.064 $64.00
Full Reel (Order in multiples of 10000)
$0.038 $380.00