BZW04-20 R0

Taiwan Semiconductor
821-BZW04-20R0
BZW04-20 R0

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W, 24V, -%, Unidirectional, TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
20.5 V
Axial
33.2 V
22.8 V
DO-15 (DO-204AC)
400 W
- 55 C
+ 175 C
TVS Diodes
BZW04
Reel
Cut Tape
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 1 W
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: BZW04-20
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,194

Stock:
3,194 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.72 $0.72
$0.452 $4.52
$0.29 $29.00
$0.215 $107.50
$0.174 $174.00
$0.16 $400.00
Full Reel (Order in multiples of 5000)
$0.135 $675.00
$0.126 $1,260.00
$0.117 $2,925.00