BZX84C2V4 RFG

Taiwan Semiconductor
821-BZX84C2V4RFG
BZX84C2V4 RFG

Mfr.:

Description:
Zener Diodes 300mW, 5%, Small Signal Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
2.4 V
SMD/SMT
SOT-23-3
300 mW
5 %
50 uA
100 Ohms
- 65 C
+ 150 C
Single
5 mA
Reel
Cut Tape
BZX84C
Brand: Taiwan Semiconductor
Height: 1.3 mm
Length: 3.1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Temperature Coefficient: 0 mV/C
Vf - Forward Voltage: 900 mV
Width: 1.5 mm
Zener Current: 50 uA
Part # Aliases: BZX84C2V4
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.261 $0.26
$0.115 $1.15
$0.10 $10.00
$0.074 $37.00
Full Reel (Order in multiples of 3000)
$0.05 $150.00