ES1B R3G

Taiwan Semiconductor
821-ES1BR3G
ES1B R3G

Mfr.:

Description:
Rectifiers 35ns, 1A, 100V, Super Fast Recovery Rectifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-214AC-2
100 V
1 A
Super Fast Recovery Rectifier
Single
950 mV
30 A
5 uA
35 ns
- 55 C
+ 150 C
ES1x
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3600
Subcategory: Diodes & Rectifiers
Part # Aliases: ES1B
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,353

Stock:
1,353 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3600)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.08 $1.08
$0.742 $7.42
$0.47 $47.00
$0.291 $145.50
$0.215 $215.00
Full Reel (Order in multiples of 3600)
$0.191 $687.60
$0.164 $1,180.80
$0.143 $1,544.40
$0.117 $2,527.20
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Taiwan Semiconductor ES1B
Taiwan Semiconductor
Rectifiers 35ns, 1A, 100V, Super Fast Recovery Rectifier