MMBT3906 RFG

Taiwan Semiconductor
821-MMBT3906RFG
MMBT3906 RFG

Mfr.:

Description:
Bipolar Transistors - BJT -40V, -0.2A, PNP Bipolar Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
PNP
Single
200 mA
40 V
40 V
5 V
400 mV
350 mW
250 MHz
- 55 C
+ 150 C
MMBT390
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: MMBT3906
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541100030
USHTS:
8541210075
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMBT3906 PNP Bipolar Transistor

Taiwan Semiconductor MMBT3906 PNP Bipolar Transistor is designed to achieve low power loss and high surge current capability. This transistor delivers high efficiency and is ideal for automated placement. The MMBT3906 transistor is designed with -40V of collector-to-base voltage (VCBO), -40V of collector-to-emitter voltage (VCEO), and -5V of emitter-to-base voltage (VEBO). This transistor features a collector current of -200mA and a power dissipation (PD) of 350mW. The MMBT3906 PNP transistor offers a Moisture Sensitivity Level (MSL-1) as per the J-STD-020 standards and is halogen-free according to IEC 61249-2-21 standards. Ideally, this transistor is used in Switching Mode Power Supply (SMPS), adapters, on-board DC/DC converters, and lighting applications.

In Stock: 574

Stock:
574
Can Dispatch Immediately
On Order:
9,000
Expected 2027/06/04
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.17 $0.17
$0.104 $1.04
$0.065 $6.50
$0.047 $23.50
$0.041 $41.00
Full Reel (Order in multiples of 3000)
$0.033 $99.00
$0.029 $174.00
$0.024 $216.00
$0.023 $552.00