PU1DMH

Taiwan Semiconductor
821-PU1DMH
PU1DMH

Mfr.:

Description:
Rectifiers 25ns, 1A, 200V, Ultra Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SMA
200 V
1 A
Ultra Fast Recovery Rectifiers
Single
900 mV
28 A
1 uA
25 ns
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 12000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PU1xMH & PU2xMH UltraFast Surface Mount Rectifiers

Taiwan Semiconductor PU1xMH and PU2xMH UltraFast Surface Mount Rectifiers offer low power loss, low reverse leakage, and high efficiency. The PU1xMH and PU2xMH Rectifiers come in a compact micro SMA package, ideal for automated placement. The repetitive peak reverse voltage is available in 100V or 200V ratings. These devices have a level 1 moisture sensitivity rating and are RoHS-compliant, Pb-free, and Halogen-free. The Taiwan Semiconductor PU1xMH and PU2xMH Rectifiers are AEC-Q101 qualified for automotive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12,000
Expected 2027/01/01
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 12000 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.62 $0.62
$0.277 $2.77
$0.243 $24.30
$0.183 $91.50
Full Reel (Order in multiples of 12000)
$0.109 $1,308.00