PU3BCH

Taiwan Semiconductor
821-PU3BCH
PU3BCH

Mfr.:

Description:
Rectifiers 25ns, 3A, 100V, Ultra Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMC-2
100 V
3 A
Ultra Fast Recovery Rectifiers
Single
860 mV
180 A
2 uA
25 ns
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PU3 Ultra-Fast Surface Mount Rectifiers

Taiwan Semiconductors PU3 Ultra-Fast Surface Mount Rectifiers are AEC-Q101 qualified and feature a repetitive peak reverse voltage (VRRM) of 100V, 200V, or 600V. These devices offer planar technology, low power loss, high efficiency, and are ideal for automated placement. Taiwan Semiconductors PU3 Ultra-Fast Surface Mount Rectifiers have a forward current of 3A and are available in DO-214AA (SMB), DO-214AB (SMC), DO-214AC, or SOD-128 package styles. These devices are ideal for high-frequency switching, DC/DC, and snubber applications.

In Stock: 2,953

Stock:
2,953 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.57 $0.57
$0.381 $3.81
$0.261 $26.10
$0.204 $102.00
$0.185 $185.00
Full Reel (Order in multiples of 3000)
$0.184 $552.00
$0.174 $1,044.00
$0.167 $1,503.00
$0.164 $3,936.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩