S1B R3G

Taiwan Semiconductor
821-S1BR3G
S1B R3G

Mfr.:

Description:
Rectifiers 1A, 100V, Standard Recovery Rectifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-214AC-2
100 V
1 A
Standard Recovery Rectifier
Single
1.1 V
40 A
1 uA
1.5 us
- 55 C
+ 175 C
S1x
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3600
Subcategory: Diodes & Rectifiers
Part # Aliases: S1B
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S1x Surface Mount Rectifiers

Taiwan Semiconductor S1x Surface Mount Rectifiers feature glass passivated chip junction and are ideal for automated placement. The surface mount rectifiers feature low forward voltage drop, high surge current capability, and low profile package. These S1x surface mount rectifiers operate from 50V to 1000V reverse voltage and -55°C to 175°C temperature range. The S1x surface mount rectifiers are RoHS compliant, halogen-free according to IEC 61249-2-21, and meets JESD 201 class 2 whisker test.

In Stock: 1,755

Stock:
1,755 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.661 $0.66
$0.454 $4.54
$0.287 $28.70
$0.181 $90.50
$0.158 $158.00
Full Reel (Order in multiples of 3600)
$0.14 $504.00
$0.117 $842.40
$0.104 $1,123.20
$0.078 $1,684.80