S3JB

Taiwan Semiconductor
821-S3JB
S3JB

Mfr.:

Description:
Rectifiers 3A, 600V, Standard Recovery Rectifier

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
DO-214AA-2
Standard Recovery Rectifier
S3AB - S3MB
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 96 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S3AB to S3MB Standard Surface Mount Rectifier

Taiwan Semiconductor S3AB to S3MB Standard Surface Mount Rectifiers offer a high surge current capability, low forward voltage drop, and glass passivated chip junction. The S3AB to S3MB provides a range of 50V, 100V, 200V, 400V, 600V, 800V, and 1000V repetitive peak reverse voltages. The Taiwan S3AB to S3MB standard surface mount rectifiers have a 3A forward current, and 420V reverse voltage. The devices are available in a DO-214AA (SMB) package.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.55 $0.55
$0.247 $2.47
$0.216 $21.60
$0.162 $81.00
$0.157 $157.00
Full Reel (Order in multiples of 3000)
$0.122 $366.00
$0.119 $714.00
$0.098 $882.00
$0.084 $2,016.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩