SSL34 R6

Taiwan Semiconductor
821-SSL34R6
SSL34 R6

Mfr.:

Description:
Schottky Diodes & Rectifiers 3A 40V Schottky Rect ifier

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Brand: Taiwan Semiconductor
Configuration: Single
If - Forward Current: 3 A
Ifsm - Forward Surge Current: 100 A
Ir - Reverse Current: 200 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Package/Case: DO-214AB-2
Packaging: Reel
Product Type: Schottky Diodes & Rectifiers
Series: SSL3
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 410 mV
Vrrm - Repetitive Reverse Voltage: 40 V
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100080
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.334 $1,002.00
$0.308 $1,848.00
$0.297 $2,673.00
$0.29 $6,960.00