TS4148 RXG

Taiwan Semiconductor
821-TS4148RXG
TS4148 RXG

Mfr.:

Description:
Small Signal Switching Diodes 75V, 0.15A, Switching Diode & Array

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Small Signal Switching Diodes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Switching Diodes
SMD/SMT
75 V
2 A
150 mA
Single
4 ns
1 V
5 uA
- 55 C
+ 150 C
TS4148x
Reel
Cut Tape
Brand: Taiwan Semiconductor
Maximum Diode Capacitance: 4 pF
Pd - Power Dissipation: 500 mW
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Part # Aliases: TS4148
Unit Weight: 40.108 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100070
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: