TS79M05CP ROG

Taiwan Semiconductor
821-TS79M05CPROG
TS79M05CP ROG

Mfr.:

Description:
Linear Voltage Regulators 3-TERMINAL 0.5A FIXE D -5V Vltg RegS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Linear Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
SMD/SMT
TO-252-3
1 Output
Negative
- 5 V
500 mA
Fixed
0 C
+ 125 C
4 mA
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Line Regulation: 7 mV
Load Regulation: 20 mV
Moisture Sensitive: Yes
Pin Count: 3
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 66 dB
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Fixed Voltage Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: