TSG65N190CR RVG

Taiwan Semiconductor
821-TSG65N190CRRVG
TSG65N190CR RVG

Mfr.:

Description:
GaN FETs 650V, 11A, PDFN56, E-mode GaN Transistor

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: GaN FETs
RoHS:  
SMD/SMT
PDFN-6
N-Channel
1 Channel
650 V
11 A
190 mOhms
- 7 V, + 7 V
2.6 V
2.2 nC
- 55 C
+ 150 C
Enhancement
AEC-Q101
Si
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 10 ns
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pin Count: 6
Product Type: GaN FETs
Rise Time: 5 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 8 ns
Typical Turn-On Delay Time: 5 ns
Part # Aliases: TSG65N190CR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,993

Stock:
2,993 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2993 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$10.51 $10.51
$5.83 $58.30
$5.51 $551.00
$5.05 $5,050.00
Full Reel (Order in multiples of 3000)
$4.69 $14,070.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩