TSH193CX RFG

Taiwan Semiconductor
821-TSH193CXRFG
TSH193CX RFG

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors BIPOLAR HIGH VOLTAGE HALL EFFECT LATCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Bipolar
5 mA
5 G to 25 G
- 25 G to - 5 G
2.5 V to 16 V
- 40 C
+ 125 C
SMD/SMT
16 V
2.5 V
AEC-Q101
Reel
Brand: Taiwan Semiconductor
Moisture Sensitive: Yes
Output Type: Pull Up
Pd - Power Dissipation: 230 mW
Pin Count: 3
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Termination Style: SMD/SMT
With Switch: Without Switch
Part # Aliases: TSH193CX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543704500
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 12000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.426 $5,112.00