TSM060N03ECP ROG

Taiwan Semiconductor
821-TSM060N03ECPROG
TSM060N03ECP ROG

Mfr.:

Description:
MOSFETs 30V, 70A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
30 V
70 A
4.8 mOhms
20 V
1 V
11.1 nC
- 55 C
+ 150 C
54 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 9.6 ns
Moisture Sensitive: Yes
Pin Count: 3
Product Type: MOSFETs
Rise Time: 14.5 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 35.2 ns
Typical Turn-On Delay Time: 7.5 ns
Part # Aliases: TSM060N03ECP
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5,715

Stock:
5,715 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.33 $1.33
$0.619 $6.19
$0.549 $54.90
$0.427 $213.50
$0.412 $412.00
Full Reel (Order in multiples of 2500)
$0.344 $860.00
$0.313 $1,565.00