TSM2N7002KCX RFG

Taiwan Semiconductor
821-TSM2N7002KCXRFG
TSM2N7002KCX RFG

Mfr.:

Description:
MOSFETs 60V, 0.3A, Single N-Channel Power MOSFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
300 mA
1.2 Ohms
20 V
1 V
400 pC
- 55 C
+ 150 C
300 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Single
Forward Transconductance - Min: 100 mS
Moisture Sensitive: Yes
Pin Count: 3
Product Type: MOSFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 25 ns
Part # Aliases: TSM2N7002KCX
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Taiwan Semiconductor TSM2N7002AKCX RFG
Taiwan Semiconductor
MOSFETs 60V, 0.3A, Single N-Channel Power MOSFET
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.