TSM340N06CP ROG

Taiwan Semiconductor
821-TSM340N06CPROG
TSM340N06CP ROG

Mfr.:

Description:
MOSFETs 60V, 25A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
30 A
28 mOhms
20 V
1.2 V
16.6 nC
- 55 C
+ 150 C
40 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 7.8 ns
Moisture Sensitive: Yes
Pin Count: 3
Product Type: MOSFETs
Rise Time: 14.8 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 27.2 ns
Typical Turn-On Delay Time: 4.6 ns
Part # Aliases: TSM340N06CP
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 7,402

Stock:
7,402 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.21 $1.21
$0.561 $5.61
$0.497 $49.70
$0.385 $192.50
$0.378 $378.00
Full Reel (Order in multiples of 2500)
$0.309 $772.50
$0.276 $1,380.00