UDZS15B R9G

Taiwan Semiconductor
821-UDZS15BR9G
UDZS15B R9G

Mfr.:

Description:
Zener Diodes 200mW, 2%, Small Signal Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
15 V
SMD/SMT
SOD-323F-2
200 mW
2 %
45 nA
40 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
Cut Tape
UDZS15B
Brand: Taiwan Semiconductor
Height: 1.1 mm
Ir - Reverse Current: 45 nA
Length: 1.35 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Width: 2.8 mm
Zener Current: 1 mA
Part # Aliases: UDZS15B
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.22 $0.22
$0.135 $1.35
$0.084 $8.40
$0.072 $36.00
$0.056 $56.00
$0.055 $137.50
$0.047 $235.00
Full Reel (Order in multiples of 10000)
$0.041 $410.00