L01Z200S05

Tamura
838-L01Z200S05
L01Z200S05

Mfr.:

Description:
Board Mount Current Sensors CURRENT SENSOR ( 200A; +5V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Board Mount Current Sensors
RoHS:  
200 A
Open Loop
10 us
0 Hz to 100 kHz
5 V
Analog - Voltage
+ 80 C
- 10 C
Brand: Tamura
Core Size: 8 mm X 15 mm
Height: 27 mm
Length: 38 mm
Packaging: Bulk
Product Type: Board Mount Current Sensors
Series: L01Z
Factory Pack Quantity: 200
Subcategory: Sensors
Width: 18.5 mm
Part # Aliases: S1-L01Z200S05EY
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9030339000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
288
Expected 2027/03/26
1,000
400
Expected 2027/03/31
600
Expected 2027/05/11
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.83 $15.83
$14.39 $71.95
$13.21 $132.10
$12.21 $610.50
$11.39 $1,139.00
$11.37 $6,822.00
$10.58 $10,580.00
2,000 Quote