EW-303

Techspray
577-EW-303
EW-303

Mfr.:

Description:
Soldering Irons SOLDERING TIP

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Soldering Irons
RoHS:
Soldering Tips
Flat, Fine
1.6 mm
Brand: Techspray
Description/Function: Tips for Weller WES and WD stations and EC, PES and WCC irons
Product Type: Soldering Irons
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 6.396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515110000
CAHTS:
8515900080
USHTS:
8515904000
TARIC:
8515908090
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 490

Stock:
490
Can Dispatch Immediately
On Order:
180
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.62 $5.62