74AC11000DR

595-74AC11000DR
74AC11000DR

Mfr.:

Description:
Logic Gates Quadruple 2-Input Po sitive-NAND gates A A 595-74AC11000D

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
AC
2 Input
SOIC-Narrow-16
1 Output
24 mA
- 24 mA
9.8 ns
3 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Texas Instruments
Height: 1.58 mm
Input Type: CMOS
Length: 9.9 mm
Logic Type: 2-Input NAND
Operating Supply Current: 40 uA
Output Type: CMOS
Peak Solder Temperature: + 260 C
Pin Count: 16
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74AC11000
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$2.14 $5,350.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.13
Min:
1

Similar Product

Texas Instruments 74AC11000D
Texas Instruments
Logic Gates Quadruple 2-Input Positive-NAND gates
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.