74AC11008DR

595-74AC11008DR
74AC11008DR

Mfr.:

Description:
Logic Gates Quadruple 2-Input Positive-AND Gates

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
AND
4 Gate
AC
2 Input
SOIC-Narrow-16
1 Output
24 mA
- 24 mA
6.9 ns
3 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Input Type: CMOS
Length: 9.9 mm
Logic Type: 2-Input AND
Operating Supply Current: 40 uA
Output Type: CMOS
Peak Solder Temperature: + 260 C
Pin Count: 16
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74AC11008
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.49
Min:
1