74AC11008PWR

Texas Instruments
595-74AC11008PWR
74AC11008PWR

Mfr.:

Description:
Logic Gates Quad 2-In Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
4 Gate
AC
8 Input
TSSOP-16
4 Output
24 mA
- 24 mA
5.6 ns
3 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.15 mm
Input Type: CMOS
Length: 5 mm
Logic Type: 2-Input AND
Operating Supply Current: 40 uA
Output Type: CMOS
Peak Solder Temperature: + 260 C
Pin Count: 16
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74AC11008
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 829

Stock:
829 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.47 $3.47
$2.61 $26.10
$2.40 $60.00
$2.26 $226.00
$2.14 $535.00
$2.09 $1,045.00
$1.98 $1,980.00
Full Reel (Order in multiples of 2000)
$1.92 $3,840.00
$1.88 $7,520.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩