74AC16244DLR

Texas Instruments
595-74AC16244DLR
74AC16244DLR

Mfr.:

Description:
Buffers & Line Drivers 16-Bit Buffer/Line A 595-74AC16244DL A 5 A 595-74AC16244DL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AC
16 Input
16 Output
Non-Inverting
SSOP-48
- 24 mA
24 mA
8 uA
3 V
5.5 V
80 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 16 Channel
Output Type: 3-State
Pd - Power Dissipation: 1.2 W
Pin Count: 48
Product Type: Buffers & Line Drivers
Propagation Delay Time: 10.7 ns
Series: 74AC16244
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 586

Stock:
586 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.11 $3.11
$2.33 $23.30
$2.14 $53.50
$1.92 $192.00
$1.85 $462.50
Full Reel (Order in multiples of 1000)
$1.74 $1,740.00
$1.64 $3,280.00
$1.60 $8,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.73
Min:
1

Similar Product

Texas Instruments 74AC16244DL
Texas Instruments
Buffers & Line Drivers 16-Bit Buffer/Line
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.