74AC16374DL

595-74AC16374DL
74AC16374DL

Mfr.:

Description:
Flip-Flops 16-Bit Edg-Trig D-Ty F-F W/3-State Otpt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
D-Type Flip-Flop
AC
2 Circuit
3-State
SSOP-48
CMOS
Non-Inverting
15 ns
- 24 mA
24 mA
3 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Height: 2.59 mm
Length: 15.88 mm
Number of Channels: 16 Channel
Number of Input Lines: 8
Number of Output Lines: 3 Line
Product Type: Flip Flops
Quiescent Current: 8 uA
Series: 74AC16374
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 7.49 mm
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.61
Min:
1