74ACT16244DGGR

Texas Instruments
595-74ACT16244DGGR
74ACT16244DGGR

Mfr.:

Description:
Buffers & Line Drivers Tri-State 16-Bit A 5 95-74ACT16244DGGRG4 A 595-74ACT16244DGGRG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ACT
16 Input
16 Output
Non-Inverting
TSSOP-48
- 24 mA
24 mA
8 uA
4.5 V
5.5 V
80 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 16 Channel
Output Type: 3-State
Pd - Power Dissipation: 850 mW
Pin Count: 48
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.7 ns at 5 V
Series: 74ACT16244
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 223.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 911

Stock:
911 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.79 $2.79
$2.08 $20.80
$1.91 $47.75
$1.71 $171.00
$1.64 $410.00
$1.58 $1,580.00
Full Reel (Order in multiples of 2000)
$1.47 $2,940.00
$1.44 $5,760.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.50
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.90
Min:
1

Similar Product

Texas Instruments 74ACT16244DGGRG4
Texas Instruments
Buffers & Line Drivers 16B Buffers/Line Dri vers ALT 595-74ACT1 ALT 595-74ACT16244DGGR