74ACT16861DL

Texas Instruments
595-74ACT16861DL
74ACT16861DL

Mfr.:

Description:
Bus Transceivers 20-Bit Bus Trnscvrs With 3-State Outputs

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ACT
2 Circuit
11.1 ns
SSOP-56
TTL
CMOS
24 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Function: Bus Transceiver
Number of Channels: 20 Channel
Pd - Power Dissipation: 1.4 W
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: 74ACT16861
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 31

Stock:
31 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.42 $12.42
$9.73 $97.30
$9.05 $181.00
$8.32 $832.00
$8.23 $2,139.80
$7.75 $3,875.00
$7.57 $7,570.00
2,500 Quote