74LVC1G175DBVRG4

Texas Instruments
595-74LVC1G175DBVRG4
74LVC1G175DBVRG4

Mfr.:

Description:
Flip-Flops Sgl D-Type Flip-Flop A 595-SN74LVC1G175D A 595-SN74LVC1G175DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
Monostable Multivibrator
LVC
1 Circuit
Single-Ended
SOT-23-6
CMOS, TTL
Non-Inverting
3 ns, 3.2 ns
- 32 mA
32 mA
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Height: 1.15 mm
Length: 2.9 mm
Number of Channels: 1 Channel
Number of Input Lines: 1
Number of Output Lines: 1 Line
Peak Solder Temperature: + 260 C
Pin Count: 6
Product Type: Flip Flops
Quiescent Current: 10 uA
Reset Type: Reset
Series: SN74LVC1G175
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Width: 1.6 mm
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.245 $735.00

Similar Product

Texas Instruments SN74LVC1G175DBVR
Texas Instruments
Flip-Flops Sngl DType Flip Flop A 595-SN74LVC1G175D A 595-SN74LVC1G175DBVT