74LVC1G17QDBVRQ1G4

Texas Instruments
595-LVC1G17QDBVRQ1G4
74LVC1G17QDBVRQ1G4

Mfr.:

Description:
Buffers & Line Drivers Automotive single 1. 65-V to 6.5-V buffe

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
1 Input
1 Output
SOT-23-5
- 32 mA
32 mA
1.65 V
5.5 V
20 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Number of Channels: 1 Channel
Output Type: Push-Pull
Pin Count: 5
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8 ns
Series: 74LVC1G17QDBVRQ1G4
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74LVC1G17-Q1 Automotive Schmitt-Trigger Buffer

Texas Instruments SN74LVC1G17-Q1 Automotive Single Schmitt-Trigger Buffer contains one buffer and performs the Boolean function Y = A. The SN74LVC1G17-Q1 single Schmitt-trigger buffer is designed for 1.65V to 5.5V VCC operation.

In Stock: 1,198

Stock:
1,198
Can Dispatch Immediately
On Order:
6,000
Expected 2026/12/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.82 $0.82
$0.573 $5.73
$0.514 $12.85
$0.449 $44.90
$0.418 $104.50
$0.406 $203.00
Full Reel (Order in multiples of 3000)
$0.344 $1,032.00