74LVC2G07MDCKTEPG4

Texas Instruments
595-LVC2G07MDCKTEPG4
74LVC2G07MDCKTEPG4

Mfr.:

Description:
Buffers & Line Drivers EP Dual Buffer/Drvr A 595-74LVC2G07MDCKT A 595-74LVC2G07MDCKTEP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
2 Input
2 Output
Non-Inverting
SC70-6
24 mA
10 uA
1.65 V
5.5 V
10 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Monostable Multivibrator
Number of Channels: 2 Channel
Output Type: Open Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.7 ns at 3.3 V, 4.9 ns at 5 V
Series: SN74LVC2G07
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 2.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Power Line Communication Winning Solution

Texas Instruments Power Line Communication Winning Solution provides the flexibility of a single hardware and software design that can support multiple standards and a single global platform, reducing research and development costs and speeding time to market. This TI winning solution allows designers to easily create PLC modem systems that provide the best-performing communication platform for today's Smart Grid networks. Modern PLC networks utilize OFDM (orthogonal frequency-division multiplexing) modulation techniques to increase data throughput rates and reliability in inherently noisy environments such as electric grids. This Power Line Communication solution includes a TMS320F2806x Piccolo microcontroller that provides the power of the C28x core and CLA, couple with integrated control peripherals. The solution also features a fully integrated high-output Tx/Rx analog front end, a TPS3828-33 processor supervisory circuit, a TPS62240 step-down converter, and an SN74LVC2G07 dual buffer/driver.

SN74LVC2G07 Dual Buffer/Drivers

Texas Instruments SN74LVC2G07 dual buffer/drivers are designed for 1.65V to 5.5V VCC operation. The output of the SN74LVC2G07 drivers is an open drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32mA. NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package. The Texas Instruments SN74LVC2G07 is fully specified for partial-power-down applications using Ioff. When powered down, the Ioff circuitry disables the outputs, preventing damaging current backflow through the device.

In Stock: 372

Stock:
372
Can Dispatch Immediately
On Order:
750
Expected 2027/06/07
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.06 $4.06
$3.06 $30.60
$2.81 $70.25
$2.54 $254.00
Full Reel (Order in multiples of 250)
$2.40 $600.00
$2.24 $2,240.00
$2.19 $5,475.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Texas Instruments SN74LVC2G07MDCKTEP
Texas Instruments
Buffers & Line Drivers Enh Product Dual Bfr Drvr