7704701EA

595-7704701EA
7704701EA

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Decoders / Demultiplexers
CD4000
1 Input
4 Output
CDIP-16
190 ns
3 V
18 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 4.57 mm
High Level Output Current: - 1.5 mA
Length: 19.56 mm
Logic Type: Decoders/Demultiplexers
Low Level Output Current: 1.5 mA
Number of Circuits: 2 Circuit
Pin Count: 16
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD4555B
Factory Pack Quantity: 1
Subcategory: Logic ICs
Width: 6.92 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: