ADC0804LCN

926-ADC0804LCN
ADC0804LCN

Mfr.:

Description:
Analog to Digital Converters - ADC 8B Compatible A/D Cnvtr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
ADC0804-N
Through Hole
PDIP-20
8 bit
1 Channel
Parallel
10 kS/s
Differential
SAR
5 V
5 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Number of Converters: 1 Converter
Pd - Power Dissipation: 875 mW
Power Consumption: 9.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Supply
Factory Pack Quantity: 18
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: ADC
Unit Weight: 2.260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: