ADC082S021CIMM/NOPB

Texas Instruments
926-AD082S021CIMMNPB
ADC082S021CIMM/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 2-CH 50-200ksps 8B A /D Cnvtr A 926-A082 A 926-A082S021CIMMXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC082S021
SMD/SMT
VSSOP-8
8 bit
2 Channel
SPI
200 kS/s
Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
49.6 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Additional Interface: Microwire, QSPI
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.2 LSB
Gain Error: 0.7 LSB
INL - Integral Nonlinearity: 0.2 LSB
Number of Converters: 1 Converter
Power Consumption: 1.6 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 49.6 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: ADC
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,155

Stock:
2,155 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.50 $2.50
$1.86 $18.60
$1.70 $42.50
$1.52 $152.00
$1.44 $360.00
$1.43 $715.00
Full Reel (Order in multiples of 1000)
$1.21 $1,210.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩