ADC08DJ3200AAVT

Texas Instruments
595-ADC08DJ3200AAVT
ADC08DJ3200AAVT

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Bit Dual 3.2-GSPS or Single 6.4-GSPS A A 595-ADC08DJ3200AAV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC08DJ3200
SMD/SMT
FCBGA-144
8 bit
1 Channel/2 Channel
Serial
3.2 GS/s, 6.4 GS/s
Differential/Single-Ended
Folding Interpolating
1.1 V, 1.9 V
1.1 V
49.1 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADC08DJ3200EVM
DNL - Differential Nonlinearity: 0.15 LSB
ENOB - Effective Number of Bits: 7.8 Bit
Features: Ultra High Speed
FPBW - Full Power Bandwidth: 8 GHz
INL - Integral Nonlinearity: 0.3 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 2.8 W
Power Consumption: 2.8 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.1 V
SFDR - Spurious Free Dynamic Range: 62 dB, 67 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 48.7 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Type: S/H ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
3A001.a.5.a.1
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC08DJ3200 8-Bit RF-Sampling ADCs

Texas Instruments ADC08DJ3200 8-Bit, Dual 3.2GSPS or Single 6.4GSPS, RF-Sampling Analog-to-Digital Converters (ADC) directly sample input frequencies from DC to above 10GHz. The device offers dual-channel (up to 3200MSPS) and single-channel (up to 6400MSPS) modes. The Texas Instruments ADC08DJ3200 meets the demand of both high channel count or wide instantaneous signal bandwidth applications using programmable tradeoffs in channel count and Nyquist bandwidth which allows development of flexible hardware. In both dual- and single-channel modes with usable frequencies exceeding the –3dB point, using full-power input bandwidth (–3dB) of 8.0GHz, allows direct RF sampling of L-band, S-band, C-band, and X-band for frequency agile systems. The device uses JESD204B Serial Data Output Interface with a maximum lane rate of 12.8Gbps, and a reduced lane rate of 3.125Gbps is allowed on up to 16 lanes. System design is streamlined for phased array radar and MIMO communications through innovative synchronization features such as noiseless aperture delay (TAD) adjustment and SYSREF windowing.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$1,621.43 $405,357.50