ADC121C021CIMK/NOPB

Texas Instruments
926-AD121C021CIMKNPB
ADC121C021CIMK/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC I2C-Comptble 12B ADC A 926-A121C021CIMKX A 926-A121C021CIMKXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC121C021
SMD/SMT
SOT-23-THIN-6
12 bit
1 Channel
I2C
188.9 kS/s
Single-Ended
SAR
2.7 V to 5.5 V
2.7 V to 5.25 V
72.5 dB
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: - 0.9 LSB to + 1 LSB
Features: Oscillator, Small Size
Gain Error: 6 LSB
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 1 Converter
Power Consumption: 260 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 72.6 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: S/H ADC
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 829

Stock:
829
Can Dispatch Immediately
On Order:
2,000
Expected 2026/12/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.48 $3.48
$2.65 $26.50
$2.43 $60.75
$2.19 $219.00
$2.07 $517.50
$2.05 $1,025.00
Full Reel (Order in multiples of 1000)
$2.00 $2,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.69
Min:
1