ADC3221EVM

Texas Instruments
595-ADC3221EVM
ADC3221EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADC3221EVM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
ADC
ADC3221
1.8 V
Bulk
Brand: Texas Instruments
Description/Function: ADC3221 12 bit, dual channel, 25 Msps analog to digital converter
Interface Type: Serial LVDS
Product Type: Data Conversion IC Development Tools
Series: ADC3423
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$388.77 $388.77