ADC32RF42EVM

Texas Instruments
595-ADC32RF42EVM
ADC32RF42EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADC32RF42EVM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:
Evaluation Modules
ADC
ADC32RFxx
5 V
Brand: Texas Instruments
Description/Function: Evaluates the ADC32RFxx family of analog-to-digital converters
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADC32RF42
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3A002.h.1.d
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC32RF42EVM ADC Evaluation Module

Texas Instruments ADC32RF42EVM ADC Evaluation Module helps designers evaluate the operation and performance of the ADC32RF42 a dual analog-to-digital converter (ADC) with the JESD204B interface. The ADC32RF42 ADC is included, and the LMK04828 provides JESD204B clocking with TI voltage regulators offering the necessary voltages. By default the input for each channel of the ADC is connected to a transformer input circuit, allowing it to be connected to a 50Ω single-ended signal source. Through the onboard USB connection and a Windows®-based GUI, the configuration register access is provided. Direct connection to the TSW14J56 Capture Card is allowed by the industry-standard JESD204B pin assignment on an FMC connector, as well as many commercially available FPGA development platforms.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,298.93 $1,298.93