ADC3543IRSBR

Texas Instruments
595-ADC3543IRSBR
ADC3543IRSBR

Mfr.:

Description:
Analog to Digital Converters - ADC Single-channel 14-b it 65-MSPS low-noi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC3543
SMD/SMT
WQFN-40
14 bit
1 Channel
SPI
65 MS/s
Differential
1.75 V to 1.85 V
79 dBFS
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.1 LSB
ENOB - Effective Number of Bits: 12.8 bit
FPBW - Full Power Bandwidth: 900 MHz
Gain Error: 0.8 % FSR
INL - Integral Nonlinearity: 0.6 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 84 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 95 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 79 dBFS
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.85 V
Supply Voltage - Min: 1.75 V
THD - Total Harmonic Distortion: 95 dBc
Type: Analog to Digital Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC354x Low-Noise Ultra-Low Power ADCs

Texas Instruments ADC354x Low-Noise Ultra-Low Power Analog-to-Digital Converters (ADCs) are low-noise, ultra-low power, 14-bit, 10 to 65MSPS, high-speed ADCs. These devices are designed for low power consumption and deliver a –155dBFS/Hz noise spectral density. The ADC354x offers great DC precision and IF sampling support, making these devices an excellent choice for a wide range of applications. High-speed control loops benefit from the short latency of only one clock cycle. The ADC consumes only 79mW at 65MSPS, and the power consumption scales very well with lower sampling rates.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$62.46 $187,380.00