ADC3683EVMCVAL

Texas Instruments
595-ADC3683EVMCVAL
ADC3683EVMCVAL

Mfr.:

Description:
Data Conversion IC Development Tools ADC3683EVMCVAL

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
Analog-to-Digital Converter
ADC36XXQML-SP
5 V
Brand: Texas Instruments
Interface Type: Serial, USB
Product Type: Data Conversion IC Development Tools
Series: ADC3683
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC3683EVMCVAL ADC Evaluation Module (EVM)

Texas Instruments ADC3683EVMCVAL ADC Evaluation Module (EVM) is used to evaluate the ADC36XXQML-SP analog-to-digital converter (ADC). The ADC36XXQML-SP uses a serial low-voltage differential signaling (LVDS) interface to output the digital data. The serialized LVDS interface supports output rates up to 1Gbps. The Texas Instruments ADC36XXQML-SP can be operated in oversampling + decimating mode using the internal decimation filter to improve the dynamic range and relax the external anti-aliasing filter.

ADC3683EVM Evaluation Module

Texas Instruments ADC3683EVM Evaluation Modules are a platform demonstrating the performance of the ultra-low-power, high-linearity ADC3683. The ADC368x family has a +1.6V voltage reference (VREF) and can be supplied internally or externally. Onboard voltage regulation and flexible analog input options allow easy evaluation for many different applications.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$6,142.24 $6,142.24