ADC3908S025IRSMR

Texas Instruments
595-ADC3908S025IRSMR
ADC3908S025IRSMR

Mfr.:

Description:
Analog to Digital Converters - ADC 8-bit one-channel 25 -MSPS ADC single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC3908S025
SMD/SMT
VQFN-32
8 bit
1 Channel
Parallel
25 MS/S
Differential
SAR
1.7 V to 1.9 V
1.7 V to 1.9 V
49.9 dBFS
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.35 LSB
ENOB - Effective Number of Bits: 8 bit
Features: Input Buffer, Low Power, Power Down
FPBW - Full Power Bandwidth: 150 MHz
Gain Error: 0.8 %FSR
INL - Integral Nonlinearity: 0.6 LSB
Number of Converters: 1 Converter
Output Type: CMOS
Pd - Power Dissipation: 40 mW
Power Consumption: 3 mW
Product: ADCs
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 64 dBFS
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 49.7 dBFS
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
THD - Total Harmonic Distortion: - 64 dBc
Type: Single and Dual Channel ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC3908Dx/ADC3908Sx 8-Bit High-Speed ADCs

Texas Instruments ADC3908Dx/ADC3908Sx 8-Bit High-Speed Analog-to-Digital Converters (ADCs) are a family of ultra-low-power 8-bit 125MSPS high-speed dual and single-channel ADCs. High-speed control loops benefit from the short latency of only one clock cycle. The ADC consumes only 90mW at 125MSPS, and its power consumption scales have lower sampling rates.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$4.84 $14,520.00