ADC3910D125EVM

Texas Instruments
595-ADC3910D125EVM
ADC3910D125EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADC3910D125 EVALUTAT ION MODULE

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
High-Speed ADC
ADC3910D125, ADC39XX
12 V
Brand: Texas Instruments
For Use With: 10-bit Analog-to-Digital Converter
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADC3910D125
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC3910D125EVM ADC Evaluation Module (EVM)

Texas Instruments ADC3910D125EVM ADC Evaluation Module (EVM) evaluates the ADC3910D125 family of high-speed analog-to-digital converters (ADCs). The ADC3910D125EVM is populated with the ADC3910D125, a 10-bit dual-channel ADC with an LVCMOS interface that can operate up to 125MSPS. The Texas Instruments ADC3910D125EVM evaluates all device speed grades: 25MSPS, 65MSPS, and 125MSPS.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$682.61 $682.61