ADCS7478AIMFE/NOPB

Texas Instruments
926-ADCS7478AIMFENPB
ADCS7478AIMFE/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 1MSPS 12-/10-/8B ADC A 926-ADCS7478AIMFN A 926-ADCS7478AIMFNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADCS7478
SMD/SMT
SOT-23-6
8 bit
1 Channel
3-Wire, SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Small Size
Number of Converters: 1 Converter
Pd - Power Dissipation: 17.5 mW
Power Consumption: 2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
Reference Voltage: 3.6 V
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,040

Stock:
1,040 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.90 $3.90
$2.95 $29.50
$2.71 $67.75
$2.45 $245.00
Full Reel (Order in multiples of 250)
$2.31 $577.50
$2.22 $1,110.00
$2.14 $2,140.00
$2.11 $5,275.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.90
Min:
1

Similar Product

Texas Instruments ADCS7478AIMF/NOPB
Texas Instruments
Analog to Digital Converters - ADC 1MSPS 12-/10-/8B ADC A 926-ADCS7478AIMFX A 926-ADCS7478AIMFXNPB