ADS1112IDGST

Texas Instruments
595-ADS1112IDGST
ADS1112IDGST

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit 240SPS 2 Ch D iff A 595-ADS1112ID A 595-ADS1112IDGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1112
SMD/SMT
MSOP-10
16 bit
2 Channel/3 Channel
I2C
240 S/s
Differential/Single-Ended
Sigma-Delta
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Oscillator, PGA, Small Size
INL - Integral Nonlinearity: 6.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.75 mW
Power Consumption: 675 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.048 V
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Precision ADC
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 788

Stock:
788
Can Dispatch Immediately
On Order:
1,750
Expected 2026/12/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$12.11 $12.11
$9.48 $94.80
$8.83 $220.75
$8.56 $856.00
Full Reel (Order in multiples of 250)
$7.27 $1,817.50
2,500 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.68
Min:
1

Similar Product

Texas Instruments ADS1112IDGSR
Texas Instruments
Analog to Digital Converters - ADC 16-bit 240SPS 2 Ch D iff A 595-ADS1112ID A 595-ADS1112IDGST