ADS1118IDGSR

Texas Instruments
595-ADS1118IDGSR
ADS1118IDGSR

Mfr.:

Description:
Analog to Digital Converters - ADC 16B ADC w/Integrated MUX A 595-ADS1118ID A 595-ADS1118IDGST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1118
SMD/SMT
MSOP-10
16 bit
4 Channel
SPI
860 S/s
Differential/Single-Ended
Sigma-Delta
2 V to 5.5 V
2 V to 5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Oscillator, PGA, Temp Sensor, Small Size
INL - Integral Nonlinearity: 0.0015 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 900 uW
Power Consumption: 300 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Precision Designs

TI Precision Designs is a library of complete board and system level circuits designed to help engineers quickly evaluate and customize their systems while expanding their analog knowledge base. Three levels of designs are offered - Reference, Verified and CerTIfied – providing a combination of theory, methodology, simulation, tested results, and design files from the desks of our analog experts. TI’s precision experts offer decades of experience and first hand techniques in the development of each TI Precision Design, share insights on analog design techniques and application with the analog blogs, and offer customer support in the analog E2E forum.

ADS1118/ADS1118-Q1 16-bit ADC & Temp Sensor

Texas Instruments ADS1118/ADS1118-Q1 Ultra-Small Analog-to-Digital Converter (ADC) features 16 bits of resolution and is designed with precision, power, and ease of implementation in mind. The ADS1118/ADS1118-Q1 ADC features a temperature sensor and internal low-drift voltage reference. The ADS1118/ADS1118-Q1 operates from a single power supply ranging from 2V to 5.5V and can perform conversions at rates up to 860 samples per second (SPS). An onboard programmable gain amplifier (PGA) offers input ranges from the supply to as low as ±256mV. This range allows both large and small signals to be measured with high resolution. The ADS1118/ADS1118-Q1 also features an input multiplexer (MUX) that provides two differential or four single-ended inputs. The Texas Instruments ADS1118/ADS1118-Q1 can also function as a high-accuracy temperature sensor. This temperature sensor can be used for system-level temperature monitoring or cold junction compensation for thermocouples. The ADS1118-Q1 devices are AEC-Q100 qualified for automotive applications.

Temperature Sensing Solution

Texas Instruments Temperature Sensing Solution speeds the design cycle with the right devices, software, tools, and support for designing the next generation of temperature sensors. This highly integrated solution features ADS1118 and ADS10118 analog-to-digital converters with integrated temp sensor, LMP90x sensor analog front end devices, and ADS1247/48 ADCs for temp sensors.

In Stock: 2,066

Stock:
2,066
Can Dispatch Immediately
On Order:
7,500
Expected 2027/06/07
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.42 $5.42
$4.14 $41.40
$3.83 $95.75
$3.45 $345.00
$3.30 $825.00
$3.26 $1,630.00
$3.23 $3,230.00
Full Reel (Order in multiples of 2500)
$3.05 $7,625.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.06
Min:
1

Similar Product

Texas Instruments ADS1118IDGST
Texas Instruments
Analog to Digital Converters - ADC 16B ADC w/Integrated MUX A 595-ADS1118ID A 595-ADS1118IDGSR