ADS1230IPWG4

Texas Instruments
595-ADS1230IPWG4
ADS1230IPWG4

Mfr.:

Description:
Analog to Digital Converters - ADC 20-Bit Delta Sigma A LT 595-ADS1230IPW A ALT 595-ADS1230IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1230
SMD/SMT
TSSOP-16
20 bit
1 Channel
I2C, SPI
80 S/s
Differential
Sigma-Delta
2.7 V to 5.3 V
2.7 V to 5.3 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Development Kit: ADS1230REF
DNL - Differential Nonlinearity: +/- 1 LSB
Features: 50/60 Hz Rejection, Oscillator, PGA
INL - Integral Nonlinearity: +/- 10 ppm
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 7.7 mW
Power Consumption: 2.9 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.3 V
Supply Voltage - Min: 3 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 16 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.82 $13.82
$10.82 $108.20
$7.93 $198.25
$7.79 $701.10

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$11.97
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$10.14
Min:
1

Similar Product

Texas Instruments ADS1230IPW
Texas Instruments
Analog to Digital Converters - ADC 20-Bit Delta Sigma A 595-ADS1230IPWR A 5 A 595-ADS1230IPWR