ADS1234IPW

Texas Instruments
595-ADS1234IPW
ADS1234IPW

Mfr.:

Description:
Analog to Digital Converters - ADC 24-Bit Ultra Low-Noi se A 595-ADS1234IPW A 595-ADS1234IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1234
SMD/SMT
TSSOP-28
24 bit
4 Channel
I2C, SPI
80 S/s
Differential
Sigma-Delta
2.7 V to 5.3 V
2.7 V to 5.3 V
- 40 C
+ 105 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: 50/60 Hz Rejection, Oscillator, PGA
INL - Integral Nonlinearity: +/- 0.001 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 13.1 mW
Power Consumption: 4.3 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 5 V
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.3 V
Supply Voltage - Min: 2.7 V
Unit Weight: 117.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,082

Stock:
1,082 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.13 $14.13
$11.14 $111.40
$9.94 $497.00
$8.64 $864.00
$8.18 $2,045.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$14.43
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$11.21
Min:
1

Similar Product

Texas Instruments ADS1234IPWR
Texas Instruments
Analog to Digital Converters - ADC 24-Bit Ultra Low-Noi se A 595-ADS1234IPW A 595-ADS1234IPW