ADS125H01IRHBR

Texas Instruments
595-ADS125H01IRHBR
ADS125H01IRHBR

Mfr.:

Description:
Analog to Digital Converters - ADC 24-bit 40-kSPS 1-c h delta-sigma ADC wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS125H01
SMD/SMT
VQFN-32
24 bit
1 Channel
SPI
40 kS/s
Differential/Single-Ended
Sigma-Delta
4.75 V to 5.25 V
2.7 V to 5.25 V
- 30 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS125H02EVM
Features: 50/60 Hz Rejection, Oscillator, PGA, Small Size
Gain Error: 0.1 %
INL - Integral Nonlinearity: 4 PPM FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 79 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Type: Delta-Sigma ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS125H01 24-Bit Delta-Sigma ADC

Texas Instruments ADS125H01 24-Bit Delta-Sigma (ΔΣ) Analog-to-Digital Converter (ADC) features a low-noise programmable gain amplifier (PGA), a clock oscillator, and signal or reference out-of-range monitors. The integration of a wide input range, ±18V supply PGA and an ADC into a single package reduces board area up to 50% compared to discrete solutions.

In Stock: 1,508

Stock:
1,508 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$16.70 $16.70
$13.08 $130.80
$12.18 $304.50
$11.18 $1,118.00
$11.08 $2,770.00
$10.83 $5,415.00
Full Reel (Order in multiples of 3000)
$10.83 $32,490.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩